0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX6S5BB104

DigiKey Part Number
13-CC0201KRX6S5BB104TR-ND - Tape & Reel (TR)
13-CC0201KRX6S5BB104CT-ND - Cut Tape (CT)
13-CC0201KRX6S5BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX6S5BB104
Description
CAP CER 0.1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX6S5BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,277
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
50RM0.09540RM4.77
100RM0.08160RM8.16
500RM0.05832RM29.16
1,000RM0.05118RM51.18
2,500RM0.04372RM109.30
5,000RM0.03923RM196.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03211RM481.65
30,000RM0.02954RM886.20
45,000RM0.02825RM1,271.25
75,000RM0.02683RM2,012.25
105,000RM0.02600RM2,730.00
150,000RM0.02520RM3,780.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900