220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R9BB221

DigiKey Part Number
13-CC0402KPX7R9BB221TR-ND - Tape & Reel (TR)
13-CC0402KPX7R9BB221CT-ND - Cut Tape (CT)
13-CC0402KPX7R9BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R9BB221
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R9BB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196,836
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09100RM0.91
50RM0.05920RM2.96
100RM0.05040RM5.04
500RM0.03514RM17.57
1,000RM0.03054RM30.54
2,500RM0.02567RM64.17
5,000RM0.02277RM113.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01559RM779.50
100,000RM0.01441RM1,441.00
150,000RM0.01382RM2,073.00
250,000RM0.01316RM3,290.00
350,000RM0.01278RM4,473.00
500,000RM0.01241RM6,205.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900