


CC0402KRX5R6BB823 | |
|---|---|
DigiKey Part Number | 311-3788-2-ND - Tape & Reel (TR) 311-3788-1-ND - Cut Tape (CT) 311-3788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB823 |
Description | CAP CER 0.082UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24400 | RM2.44 |
| 50 | RM0.16940 | RM8.47 |
| 100 | RM0.14620 | RM14.62 |
| 500 | RM0.10756 | RM53.78 |
| 1,000 | RM0.09574 | RM95.74 |
| 2,500 | RM0.08331 | RM208.27 |
| 5,000 | RM0.07583 | RM379.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06636 | RM663.60 |
| 20,000 | RM0.06154 | RM1,230.80 |
| 30,000 | RM0.05913 | RM1,773.90 |
| 50,000 | RM0.05646 | RM2,823.00 |
| 70,000 | RM0.05490 | RM3,843.00 |
| 100,000 | RM0.05340 | RM5,340.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

