


CC0402KRX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-1694-2-ND - Tape & Reel (TR) 311-1694-1-ND - Cut Tape (CT) 311-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.22860 | RM11.43 |
| 100 | RM0.19900 | RM19.90 |
| 500 | RM0.14878 | RM74.39 |
| 1,000 | RM0.13337 | RM133.37 |
| 2,500 | RM0.11714 | RM292.85 |
| 5,000 | RM0.10740 | RM537.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09465 | RM946.50 |
| 20,000 | RM0.08836 | RM1,767.20 |
| 30,000 | RM0.08522 | RM2,556.60 |
| 50,000 | RM0.08174 | RM4,087.00 |
| 70,000 | RM0.07970 | RM5,579.00 |
| 100,000 | RM0.07774 | RM7,774.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

