


CC0402KRX6S7BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX6S7BB105TR-ND - Tape & Reel (TR) 13-CC0402KRX6S7BB105CT-ND - Cut Tape (CT) 13-CC0402KRX6S7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S7BB105 |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX6S7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47120 | RM23.56 |
| 100 | RM0.41610 | RM41.61 |
| 500 | RM0.32364 | RM161.82 |
| 1,000 | RM0.29507 | RM295.07 |
| 2,500 | RM0.26500 | RM662.50 |
| 5,000 | RM0.24690 | RM1,234.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22095 | RM2,209.50 |
| 20,000 | RM0.20927 | RM4,185.40 |
| 30,000 | RM0.20342 | RM6,102.60 |
| 50,000 | RM0.19694 | RM9,847.00 |
| 70,000 | RM0.19315 | RM13,520.50 |
| 100,000 | RM0.18950 | RM18,950.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

