0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R6BB393

DigiKey Part Number
311-3795-2-ND - Tape & Reel (TR)
311-3795-1-ND - Cut Tape (CT)
311-3795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R6BB393
Description
CAP CER 0.039UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R6BB393 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,541
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
50RM0.10640RM5.32
100RM0.09140RM9.14
500RM0.06564RM32.82
1,000RM0.05784RM57.84
2,500RM0.04956RM123.90
5,000RM0.04461RM223.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03860RM386.00
20,000RM0.03541RM708.20
30,000RM0.03382RM1,014.60
50,000RM0.03205RM1,602.50
70,000RM0.03102RM2,171.40
100,000RM0.03003RM3,003.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900