


CC0402KRX7R6BB683 | |
|---|---|
DigiKey Part Number | 311-3798-2-ND - Tape & Reel (TR) 311-3798-1-ND - Cut Tape (CT) 311-3798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R6BB683 |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R6BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08280 | RM4.14 |
| 100 | RM0.07090 | RM7.09 |
| 500 | RM0.05028 | RM25.14 |
| 1,000 | RM0.04401 | RM44.01 |
| 2,500 | RM0.03742 | RM93.55 |
| 5,000 | RM0.03347 | RM167.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02878 | RM287.80 |
| 20,000 | RM0.02624 | RM524.80 |
| 30,000 | RM0.02497 | RM749.10 |
| 50,000 | RM0.02357 | RM1,178.50 |
| 70,000 | RM0.02274 | RM1,591.80 |
| 100,000 | RM0.02195 | RM2,195.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

