


CC0402KRX7R7BB563 | |
|---|---|
DigiKey Part Number | 311-3805-2-ND - Tape & Reel (TR) 311-3805-1-ND - Cut Tape (CT) 311-3805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB563 |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09540 | RM4.77 |
| 100 | RM0.08160 | RM8.16 |
| 500 | RM0.05816 | RM29.08 |
| 1,000 | RM0.05106 | RM51.06 |
| 2,500 | RM0.04362 | RM109.05 |
| 5,000 | RM0.03915 | RM195.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03379 | RM337.90 |
| 20,000 | RM0.03091 | RM618.20 |
| 30,000 | RM0.02947 | RM884.10 |
| 50,000 | RM0.02788 | RM1,394.00 |
| 70,000 | RM0.02695 | RM1,886.50 |
| 100,000 | RM0.02605 | RM2,605.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

