
RC1206FR-070RL | |
|---|---|
DigiKey Part Number | YAG3367TR-ND - Tape & Reel (TR) YAG3367CT-ND - Cut Tape (CT) YAG3367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-070RL |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.07880 | RM3.94 |
| 100 | RM0.06900 | RM6.90 |
| 250 | RM0.05832 | RM14.58 |
| 500 | RM0.05162 | RM25.81 |
| 1,000 | RM0.04586 | RM45.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03567 | RM178.35 |
| 10,000 | RM0.03233 | RM323.30 |
| 15,000 | RM0.03061 | RM459.15 |
| 25,000 | RM0.02867 | RM716.75 |
| 35,000 | RM0.02751 | RM962.85 |
| 50,000 | RM0.02638 | RM1,319.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

