220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R8BB221

DigiKey Part Number
13-CC0402KRX7R8BB221TR-ND - Tape & Reel (TR)
13-CC0402KRX7R8BB221CT-ND - Cut Tape (CT)
13-CC0402KRX7R8BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R8BB221
Description
CAP CER 220PF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R8BB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,002
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06460RM3.23
100RM0.05520RM5.52
500RM0.03862RM19.31
1,000RM0.03361RM33.61
2,500RM0.02835RM70.88
5,000RM0.02520RM126.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02154RM215.40
20,000RM0.01952RM390.40
30,000RM0.01851RM555.30
50,000RM0.01739RM869.50
70,000RM0.01673RM1,171.10
100,000RM0.01610RM1,610.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900