


CC0402KRX7R9BB392 | |
|---|---|
DigiKey Part Number | 311-1725-2-ND - Tape & Reel (TR) 311-1725-1-ND - Cut Tape (CT) 311-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.06260 | RM6.26 |
| 500 | RM0.04420 | RM22.10 |
| 1,000 | RM0.03857 | RM38.57 |
| 2,500 | RM0.03266 | RM81.65 |
| 5,000 | RM0.02912 | RM145.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02497 | RM249.70 |
| 20,000 | RM0.02270 | RM454.00 |
| 30,000 | RM0.02156 | RM646.80 |
| 50,000 | RM0.02030 | RM1,015.00 |
| 70,000 | RM0.01957 | RM1,369.90 |
| 100,000 | RM0.01886 | RM1,886.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

