


CC0402MPX5R6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402MPX5R6BB104TR-ND - Tape & Reel (TR) 13-CC0402MPX5R6BB104CT-ND - Cut Tape (CT) 13-CC0402MPX5R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MPX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.05080 | RM5.08 |
| 500 | RM0.03554 | RM17.77 |
| 1,000 | RM0.03089 | RM30.89 |
| 2,500 | RM0.02599 | RM64.97 |
| 5,000 | RM0.02305 | RM115.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01580 | RM790.00 |
| 100,000 | RM0.01461 | RM1,461.00 |
| 150,000 | RM0.01401 | RM2,101.50 |
| 250,000 | RM0.01335 | RM3,337.50 |
| 350,000 | RM0.01296 | RM4,536.00 |
| 500,000 | RM0.01259 | RM6,295.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

