1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX5R6BB105

DigiKey Part Number
311-1732-2-ND - Tape & Reel (TR)
311-1732-1-ND - Cut Tape (CT)
311-1732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R6BB105
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R6BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366,903
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.24400RM2.44
50RM0.16780RM8.39
100RM0.14500RM14.50
500RM0.10670RM53.35
1,000RM0.09491RM94.91
2,500RM0.08257RM206.43
5,000RM0.07514RM375.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06575RM657.50
20,000RM0.06096RM1,219.20
30,000RM0.05857RM1,757.10
50,000RM0.05592RM2,796.00
70,000RM0.05437RM3,805.90
100,000RM0.05288RM5,288.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300