


CC0402MRX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-1733-2-ND - Tape & Reel (TR) 311-1733-1-ND - Cut Tape (CT) 311-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 50 | RM0.13000 | RM6.50 |
| 100 | RM0.11190 | RM11.19 |
| 500 | RM0.08124 | RM40.62 |
| 1,000 | RM0.07187 | RM71.87 |
| 2,500 | RM0.06200 | RM155.00 |
| 5,000 | RM0.05607 | RM280.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04876 | RM487.60 |
| 20,000 | RM0.04495 | RM899.00 |
| 30,000 | RM0.04304 | RM1,291.20 |
| 50,000 | RM0.04092 | RM2,046.00 |
| 70,000 | RM0.03969 | RM2,778.30 |
| 100,000 | RM0.03850 | RM3,850.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

