Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC0402MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-1414-2-ND - Tape & Reel (TR) 311-1414-1-ND - Cut Tape (CT) 311-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 50 | RM0.04880 | RM2.44 |
| 100 | RM0.04140 | RM4.14 |
| 500 | RM0.02868 | RM14.34 |
| 1,000 | RM0.02482 | RM24.82 |
| 2,500 | RM0.02076 | RM51.90 |
| 5,000 | RM0.01831 | RM91.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01554 | RM155.40 |
| 20,000 | RM0.01398 | RM279.60 |
| 30,000 | RM0.01320 | RM396.00 |
| 50,000 | RM0.01234 | RM617.00 |
| 70,000 | RM0.01184 | RM828.80 |
| 100,000 | RM0.01135 | RM1,135.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




