0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZRY5V6BB474

DigiKey Part Number
13-CC0402ZRY5V6BB474TR-ND - Tape & Reel (TR)
13-CC0402ZRY5V6BB474CT-ND - Cut Tape (CT)
13-CC0402ZRY5V6BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402ZRY5V6BB474
Description
CAP CER 0.47UF 10V Y5V 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZRY5V6BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20900RM2.09
50RM0.14340RM7.17
100RM0.12330RM12.33
500RM0.08992RM44.96
1,000RM0.07975RM79.75
2,500RM0.06900RM172.50
5,000RM0.06255RM312.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05452RM545.20
20,000RM0.05037RM1,007.40
30,000RM0.04829RM1,448.70
50,000RM0.04599RM2,299.50
70,000RM0.04465RM3,125.50
100,000RM0.04335RM4,335.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900