
CC0402ZRY5V6BB684 | |
|---|---|
DigiKey Part Number | 13-CC0402ZRY5V6BB684TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V6BB684CT-ND - Cut Tape (CT) 13-CC0402ZRY5V6BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB684 |
Description | CAP CER 0.68UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.16750 | RM16.75 |
| 500 | RM0.12412 | RM62.06 |
| 1,000 | RM0.11079 | RM110.79 |
| 2,500 | RM0.09680 | RM242.00 |
| 5,000 | RM0.08839 | RM441.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07759 | RM775.90 |
| 20,000 | RM0.07218 | RM1,443.60 |
| 30,000 | RM0.06947 | RM2,084.10 |
| 50,000 | RM0.06646 | RM3,323.00 |
| 70,000 | RM0.06471 | RM4,529.70 |
| 100,000 | RM0.06302 | RM6,302.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

