
CC0402ZRY5V7BB333 | |
|---|---|
DigiKey Part Number | 311-1044-2-ND - Tape & Reel (TR) 311-1044-1-ND - Cut Tape (CT) 311-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V7BB333 |
Description | CAP CER 0.033UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V7BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06300 | RM3.15 |
| 100 | RM0.05360 | RM5.36 |
| 500 | RM0.03744 | RM18.72 |
| 1,000 | RM0.03254 | RM32.54 |
| 2,500 | RM0.02744 | RM68.60 |
| 5,000 | RM0.02436 | RM121.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02081 | RM208.10 |
| 20,000 | RM0.01884 | RM376.80 |
| 30,000 | RM0.01786 | RM535.80 |
| 50,000 | RM0.01677 | RM838.50 |
| 70,000 | RM0.01613 | RM1,129.10 |
| 100,000 | RM0.01552 | RM1,552.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

