
AC0603KRNPO0BN560 | |
|---|---|
DigiKey Part Number | 13-AC0603KRNPO0BN560TR-ND - Tape & Reel (TR) 13-AC0603KRNPO0BN560CT-ND - Cut Tape (CT) 13-AC0603KRNPO0BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRNPO0BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26800 | RM2.68 |
| 50 | RM0.18680 | RM9.34 |
| 100 | RM0.16190 | RM16.19 |
| 500 | RM0.12010 | RM60.05 |
| 1,000 | RM0.10729 | RM107.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08811 | RM352.44 |
| 8,000 | RM0.08100 | RM648.00 |
| 12,000 | RM0.07744 | RM929.28 |
| 20,000 | RM0.07350 | RM1,470.00 |
| 28,000 | RM0.07120 | RM1,993.60 |
| 40,000 | RM0.06899 | RM2,759.60 |
| 48,000 | RM0.06794 | RM3,261.12 |
| 96,000 | RM0.06441 | RM6,183.36 |
| 100,000 | RM0.06422 | RM6,422.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

