
CC0603CPNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN8R2TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN8R2CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11180 | RM5.59 |
| 100 | RM0.09570 | RM9.57 |
| 500 | RM0.06926 | RM34.63 |
| 1,000 | RM0.06111 | RM61.11 |
| 2,500 | RM0.05256 | RM131.40 |
| 5,000 | RM0.04741 | RM237.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03807 | RM571.05 |
| 30,000 | RM0.03770 | RM1,131.00 |
| 45,000 | RM0.03642 | RM1,638.90 |
| 75,000 | RM0.03470 | RM2,602.50 |
| 105,000 | RM0.03381 | RM3,550.05 |
| 150,000 | RM0.03273 | RM4,909.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

