
CC0603CRNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-CC0603CRNPO9BNR80TR-ND - Tape & Reel (TR) 13-CC0603CRNPO9BNR80CT-ND - Cut Tape (CT) 13-CC0603CRNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BNR80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.11040 | RM5.52 |
| 100 | RM0.09460 | RM9.46 |
| 500 | RM0.06816 | RM34.08 |
| 1,000 | RM0.06005 | RM60.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04568 | RM182.72 |
| 8,000 | RM0.04141 | RM331.28 |
| 12,000 | RM0.03928 | RM471.36 |
| 20,000 | RM0.03692 | RM738.40 |
| 28,000 | RM0.03554 | RM995.12 |
| 40,000 | RM0.03422 | RM1,368.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

