


CQ0201ARNPO8BNR30 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR30TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR30CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR30 |
Description | CAP CER 0.3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.15170 | RM15.17 |
| 500 | RM0.11198 | RM55.99 |
| 1,000 | RM0.09976 | RM99.76 |
| 2,500 | RM0.08690 | RM217.25 |
| 5,000 | RM0.07916 | RM395.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06631 | RM994.65 |
| 30,000 | RM0.06187 | RM1,856.10 |
| 45,000 | RM0.05965 | RM2,684.25 |
| 75,000 | RM0.05719 | RM4,289.25 |
| 105,000 | RM0.05575 | RM5,853.75 |
| 150,000 | RM0.05436 | RM8,154.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

