
CC0603FRNPO0BN750 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN750TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN750CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN750 |
Description | CAP CER 75PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44900 | RM4.49 |
| 50 | RM0.32080 | RM16.04 |
| 100 | RM0.28090 | RM28.09 |
| 500 | RM0.21410 | RM107.05 |
| 1,000 | RM0.19345 | RM193.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15487 | RM619.48 |
| 8,000 | RM0.14397 | RM1,151.76 |
| 12,000 | RM0.13851 | RM1,662.12 |
| 20,000 | RM0.13247 | RM2,649.40 |
| 28,000 | RM0.12894 | RM3,610.32 |
| 40,000 | RM0.12554 | RM5,021.60 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

