
CC0603FRNPO8BN471 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO8BN471TR-ND - Tape & Reel (TR) 13-CC0603FRNPO8BN471CT-ND - Cut Tape (CT) 13-CC0603FRNPO8BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO8BN471 |
Description | CAP CER 470PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO8BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53200 | RM5.32 |
| 50 | RM0.38220 | RM19.11 |
| 100 | RM0.33570 | RM33.57 |
| 500 | RM0.25822 | RM129.11 |
| 1,000 | RM0.23435 | RM234.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18911 | RM756.44 |
| 8,000 | RM0.17645 | RM1,411.60 |
| 12,000 | RM0.17012 | RM2,041.44 |
| 20,000 | RM0.16310 | RM3,262.00 |
| 28,000 | RM0.15900 | RM4,452.00 |
| 40,000 | RM0.15505 | RM6,202.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

