
CC0603FRNPO9BN182 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN182TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN182CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51600 | RM5.16 |
| 50 | RM0.36880 | RM18.44 |
| 100 | RM0.32390 | RM32.39 |
| 500 | RM0.24870 | RM124.35 |
| 1,000 | RM0.22545 | RM225.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18165 | RM726.60 |
| 8,000 | RM0.16936 | RM1,354.88 |
| 12,000 | RM0.16321 | RM1,958.52 |
| 20,000 | RM0.15640 | RM3,128.00 |
| 28,000 | RM0.15242 | RM4,267.76 |
| 40,000 | RM0.14859 | RM5,943.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

