
CC0603FRNPO9BN510 | |
|---|---|
DigiKey Part Number | 311-3901-2-ND - Tape & Reel (TR) 311-3901-1-ND - Cut Tape (CT) 311-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41000 | RM4.10 |
| 50 | RM0.29240 | RM14.62 |
| 100 | RM0.25570 | RM25.57 |
| 500 | RM0.19424 | RM97.12 |
| 1,000 | RM0.17533 | RM175.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14708 | RM588.32 |
| 8,000 | RM0.13660 | RM1,092.80 |
| 12,000 | RM0.13135 | RM1,576.20 |
| 20,000 | RM0.12553 | RM2,510.60 |
| 28,000 | RM0.12213 | RM3,419.64 |
| 40,000 | RM0.11886 | RM4,754.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

