


CC0603KPX7R9BB823 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB823TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB823CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.13870 | RM13.87 |
| 500 | RM0.10180 | RM50.90 |
| 1,000 | RM0.09050 | RM90.50 |
| 2,500 | RM0.07861 | RM196.53 |
| 5,000 | RM0.07147 | RM357.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05967 | RM895.05 |
| 30,000 | RM0.05557 | RM1,667.10 |
| 45,000 | RM0.05351 | RM2,407.95 |
| 75,000 | RM0.05123 | RM3,842.25 |
| 105,000 | RM0.04990 | RM5,239.50 |
| 150,000 | RM0.04862 | RM7,293.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

