CC0603GPNPO9BN180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10473
Datasheet

Parametric Equivalent


YAGEO
In Stock: 54,469
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.31731
Datasheet

Direct


KYOCERA AVX
In Stock: 2,528
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02813
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,329
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.88521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35128
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.19004
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.17214
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 153,797
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09053
Datasheet
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GPNPO9BN180

DigiKey Part Number
13-CC0603GPNPO9BN180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603GPNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GPNPO9BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06540RM981.00
Manufacturers Standard Package
Unit Price without VAT:RM0.06540
Unit Price with VAT:RM0.07194