CC0603GRNPO0BN120 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 18,972
Unit Price: RM2.13000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.86100
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.42234
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13929
Datasheet

Direct


KYOCERA AVX
In Stock: 23,361
Unit Price: RM0.79000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32670
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29352
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62832
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62832
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.86100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62832
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.86100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62832
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.86100
Datasheet
12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO0BN120

DigiKey Part Number
13-CC0603GRNPO0BN120TR-ND - Tape & Reel (TR)
13-CC0603GRNPO0BN120CT-ND - Cut Tape (CT)
13-CC0603GRNPO0BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO0BN120
Description
CAP CER 12PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO0BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26000RM2.60
50RM0.17960RM8.98
100RM0.15560RM15.56
500RM0.11490RM57.45
1,000RM0.10236RM102.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07974RM318.96
8,000RM0.07316RM585.28
12,000RM0.06986RM838.32
20,000RM0.06621RM1,324.20
28,000RM0.06408RM1,794.24
40,000RM0.06203RM2,481.20
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700