1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN122

DigiKey Part Number
13-CC0603GRNPO9BN122TR-ND - Tape & Reel (TR)
13-CC0603GRNPO9BN122CT-ND - Cut Tape (CT)
13-CC0603GRNPO9BN122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN122
Description
CAP CER 1200PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.45700RM4.57
50RM0.32380RM16.19
100RM0.28410RM28.41
500RM0.21646RM108.23
1,000RM0.19570RM195.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15674RM626.96
8,000RM0.14575RM1,166.00
12,000RM0.14024RM1,682.88
20,000RM0.13414RM2,682.80
28,000RM0.13057RM3,655.96
40,000RM0.12714RM5,085.60
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900