
CC0603JRNPO8BN152 | |
|---|---|
DigiKey Part Number | 311-3354-2-ND - Tape & Reel (TR) 311-3354-1-ND - Cut Tape (CT) 311-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN152 |
Description | CAP CER 1500PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19460 | RM9.73 |
| 100 | RM0.16860 | RM16.86 |
| 500 | RM0.12544 | RM62.72 |
| 1,000 | RM0.11213 | RM112.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08529 | RM341.16 |
| 8,000 | RM0.08438 | RM675.04 |
| 12,000 | RM0.08123 | RM974.76 |
| 20,000 | RM0.07715 | RM1,543.00 |
| 28,000 | RM0.07477 | RM2,093.56 |
| 40,000 | RM0.06753 | RM2,701.20 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

