
CC0603GRNPO9BN510 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN510TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN510CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.29900 | RM2.99 |
| 50 | RM0.21040 | RM10.52 |
| 100 | RM0.18240 | RM18.24 |
| 500 | RM0.13586 | RM67.93 |
| 1,000 | RM0.12151 | RM121.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09536 | RM381.44 |
| 8,000 | RM0.08781 | RM702.48 |
| 12,000 | RM0.08403 | RM1,008.36 |
| 20,000 | RM0.07984 | RM1,596.80 |
| 28,000 | RM0.07740 | RM2,167.20 |
| 40,000 | RM0.07505 | RM3,002.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

