
CC0603JRNPO0BN390 | |
|---|---|
DigiKey Part Number | 311-3942-2-ND - Tape & Reel (TR) 311-3942-1-ND - Cut Tape (CT) 311-3942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN390 |
Description | CAP CER 39PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11340 | RM5.67 |
| 100 | RM0.09730 | RM9.73 |
| 500 | RM0.07022 | RM35.11 |
| 1,000 | RM0.06186 | RM61.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04712 | RM188.48 |
| 8,000 | RM0.04275 | RM342.00 |
| 12,000 | RM0.04057 | RM486.84 |
| 20,000 | RM0.03815 | RM763.00 |
| 28,000 | RM0.03674 | RM1,028.72 |
| 40,000 | RM0.03538 | RM1,415.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

