
CC0603JPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08580 | RM4.29 |
| 100 | RM0.07290 | RM7.29 |
| 500 | RM0.05200 | RM26.00 |
| 1,000 | RM0.04555 | RM45.55 |
| 2,500 | RM0.03875 | RM96.88 |
| 5,000 | RM0.03469 | RM173.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02827 | RM424.05 |
| 30,000 | RM0.02594 | RM778.20 |
| 45,000 | RM0.02477 | RM1,114.65 |
| 75,000 | RM0.02348 | RM1,761.00 |
| 105,000 | RM0.02272 | RM2,385.60 |
| 150,000 | RM0.02200 | RM3,300.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

