
CC0603JPNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN221TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN221CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11580 | RM5.79 |
| 100 | RM0.09930 | RM9.93 |
| 500 | RM0.07162 | RM35.81 |
| 1,000 | RM0.06320 | RM63.20 |
| 2,500 | RM0.05429 | RM135.72 |
| 5,000 | RM0.04897 | RM244.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04037 | RM605.55 |
| 30,000 | RM0.03732 | RM1,119.60 |
| 45,000 | RM0.03578 | RM1,610.10 |
| 75,000 | RM0.03409 | RM2,556.75 |
| 105,000 | RM0.03310 | RM3,475.50 |
| 150,000 | RM0.03214 | RM4,821.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

