33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN330

DigiKey Part Number
13-CC0603JPNPO9BN330TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN330CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,293
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
50RM0.09140RM4.57
100RM0.07760RM7.76
500RM0.05548RM27.74
1,000RM0.04866RM48.66
2,500RM0.04148RM103.70
5,000RM0.03719RM185.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03038RM455.70
30,000RM0.02792RM837.60
45,000RM0.02668RM1,200.60
75,000RM0.02532RM1,899.00
105,000RM0.02452RM2,574.60
150,000RM0.02375RM3,562.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900