


CC0603JPX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB333TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB333CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13510 | RM13.51 |
| 500 | RM0.09928 | RM49.64 |
| 1,000 | RM0.08818 | RM88.18 |
| 2,500 | RM0.07655 | RM191.38 |
| 5,000 | RM0.06955 | RM347.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05801 | RM870.15 |
| 30,000 | RM0.05399 | RM1,619.70 |
| 45,000 | RM0.05198 | RM2,339.10 |
| 75,000 | RM0.04975 | RM3,731.25 |
| 105,000 | RM0.04845 | RM5,087.25 |
| 150,000 | RM0.04720 | RM7,080.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

