
CC0603JRNPO0BN121 | |
|---|---|
DigiKey Part Number | 311-1748-2-ND - Tape & Reel (TR) 311-1748-1-ND - Cut Tape (CT) 311-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN121 |
Description | CAP CER 120PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24400 | RM2.44 |
| 50 | RM0.16940 | RM8.47 |
| 100 | RM0.14620 | RM14.62 |
| 500 | RM0.10764 | RM53.82 |
| 1,000 | RM0.09586 | RM95.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07444 | RM297.76 |
| 8,000 | RM0.06819 | RM545.52 |
| 12,000 | RM0.06507 | RM780.84 |
| 20,000 | RM0.06161 | RM1,232.20 |
| 28,000 | RM0.05959 | RM1,668.52 |
| 40,000 | RM0.05764 | RM2,305.60 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

