2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN222

DigiKey Part Number
13-CC0603JRNPO0BN222TR-ND - Tape & Reel (TR)
13-CC0603JRNPO0BN222CT-ND - Cut Tape (CT)
13-CC0603JRNPO0BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN222
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,399
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.04000RM10.40
50RM0.77300RM38.65
100RM0.69030RM69.03
500RM0.55090RM275.45
1,000RM0.50791RM507.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.42234RM1,689.36
8,000RM0.39953RM3,196.24
12,000RM0.38811RM4,657.32
20,000RM0.37545RM7,509.00
28,000RM0.36805RM10,305.40
40,000RM0.36093RM14,437.20
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300