75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN750

DigiKey Part Number
13-CC0603JRNPO0BN750TR-ND - Tape & Reel (TR)
13-CC0603JRNPO0BN750CT-ND - Cut Tape (CT)
13-CC0603JRNPO0BN750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN750
Description
CAP CER 75PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO0BN750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,280
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20900RM2.09
50RM0.14340RM7.17
100RM0.12330RM12.33
500RM0.08992RM44.96
1,000RM0.07975RM79.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06142RM245.68
8,000RM0.05604RM448.32
12,000RM0.05335RM640.20
20,000RM0.05037RM1,007.40
28,000RM0.04863RM1,361.64
40,000RM0.04696RM1,878.40
48,000RM0.04616RM2,215.68
96,000RM0.04350RM4,176.00
100,000RM0.04335RM4,335.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900