
CC0603JRNPO7BN222 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO7BN222TR-ND - Tape & Reel (TR) 13-CC0603JRNPO7BN222CT-ND - Cut Tape (CT) 13-CC0603JRNPO7BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN222 |
Description | CAP CER 2200PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42600 | RM4.26 |
| 50 | RM0.30180 | RM15.09 |
| 100 | RM0.26440 | RM26.44 |
| 500 | RM0.20070 | RM100.35 |
| 1,000 | RM0.18112 | RM181.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14459 | RM578.36 |
| 8,000 | RM0.13424 | RM1,073.92 |
| 12,000 | RM0.12906 | RM1,548.72 |
| 20,000 | RM0.12331 | RM2,466.20 |
| 28,000 | RM0.11996 | RM3,358.88 |
| 40,000 | RM0.11673 | RM4,669.20 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

