
CC0603JRNPO9BN560 | |
|---|---|
DigiKey Part Number | 311-1066-2-ND - Tape & Reel (TR) 311-1066-1-ND - Cut Tape (CT) 311-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08440 | RM4.22 |
| 100 | RM0.07170 | RM7.17 |
| 500 | RM0.05098 | RM25.49 |
| 1,000 | RM0.04464 | RM44.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03352 | RM134.08 |
| 8,000 | RM0.03019 | RM241.52 |
| 12,000 | RM0.02852 | RM342.24 |
| 20,000 | RM0.02667 | RM533.40 |
| 28,000 | RM0.02559 | RM716.52 |
| 40,000 | RM0.02456 | RM982.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


