
CC0603JRNPOYBN221 | |
|---|---|
DigiKey Part Number | 311-3983-2-ND - Tape & Reel (TR) 311-3983-1-ND - Cut Tape (CT) 311-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN221 |
Description | CAP CER 220PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24800 | RM2.48 |
| 50 | RM0.17340 | RM8.67 |
| 100 | RM0.14970 | RM14.97 |
| 500 | RM0.11032 | RM55.16 |
| 1,000 | RM0.09822 | RM98.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07636 | RM305.44 |
| 8,000 | RM0.06999 | RM559.92 |
| 12,000 | RM0.06680 | RM801.60 |
| 20,000 | RM0.06327 | RM1,265.40 |
| 28,000 | RM0.06121 | RM1,713.88 |
| 40,000 | RM0.05923 | RM2,369.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

