


CC0603JRX7R7BB154 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R7BB154TR-ND - Tape & Reel (TR) 13-CC0603JRX7R7BB154CT-ND - Cut Tape (CT) 13-CC0603JRX7R7BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB154 |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.25060 | RM12.53 |
| 100 | RM0.21830 | RM21.83 |
| 500 | RM0.16398 | RM81.99 |
| 1,000 | RM0.14736 | RM147.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11662 | RM466.48 |
| 8,000 | RM0.10781 | RM862.48 |
| 12,000 | RM0.10340 | RM1,240.80 |
| 20,000 | RM0.09852 | RM1,970.40 |
| 28,000 | RM0.09567 | RM2,678.76 |
| 40,000 | RM0.09293 | RM3,717.20 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

