


CC0603JRX7R9BB154 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R9BB154TR-ND - Tape & Reel (TR) 13-CC0603JRX7R9BB154CT-ND - Cut Tape (CT) 13-CC0603JRX7R9BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31100 | RM3.11 |
| 50 | RM0.21740 | RM10.87 |
| 100 | RM0.18910 | RM18.91 |
| 500 | RM0.14106 | RM70.53 |
| 1,000 | RM0.12628 | RM126.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09928 | RM397.12 |
| 8,000 | RM0.09149 | RM731.92 |
| 12,000 | RM0.08759 | RM1,051.08 |
| 20,000 | RM0.08328 | RM1,665.60 |
| 28,000 | RM0.08075 | RM2,261.00 |
| 40,000 | RM0.07833 | RM3,133.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

