Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



CC0603JRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-4014-2-ND - Tape & Reel (TR) 311-4014-1-ND - Cut Tape (CT) 311-4014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 50 | RM0.14260 | RM7.13 |
| 100 | RM0.12250 | RM12.25 |
| 500 | RM0.08944 | RM44.72 |
| 1,000 | RM0.07927 | RM79.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06104 | RM244.16 |
| 8,000 | RM0.05568 | RM445.44 |
| 12,000 | RM0.05301 | RM636.12 |
| 20,000 | RM0.05004 | RM1,000.80 |
| 28,000 | RM0.04831 | RM1,352.68 |
| 40,000 | RM0.04664 | RM1,865.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |






