CC0603KPX7R7BB683 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 10,809
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 14,800
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.07107
Datasheet

Direct


KYOCERA AVX
In Stock: 83,839
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,947
Unit Price: RM0.43000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07035
Datasheet
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R7BB683

DigiKey Part Number
13-CC0603KPX7R7BB683TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX7R7BB683
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R7BB683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03482RM522.30
Manufacturers Standard Package
Unit Price without VAT:RM0.03482
Unit Price with VAT:RM0.03830