


CC0603KPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08440 | RM4.22 |
| 100 | RM0.07210 | RM7.21 |
| 500 | RM0.05122 | RM25.61 |
| 1,000 | RM0.04488 | RM44.88 |
| 2,500 | RM0.03819 | RM95.48 |
| 5,000 | RM0.03417 | RM170.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02782 | RM417.30 |
| 30,000 | RM0.02552 | RM765.60 |
| 45,000 | RM0.02437 | RM1,096.65 |
| 75,000 | RM0.02310 | RM1,732.50 |
| 105,000 | RM0.02235 | RM2,346.75 |
| 150,000 | RM0.02164 | RM3,246.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

