


CC0805KPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12520 | RM6.26 |
| 100 | RM0.10760 | RM10.76 |
| 500 | RM0.07802 | RM39.01 |
| 1,000 | RM0.06891 | RM68.91 |
| 2,500 | RM0.05940 | RM148.50 |
| 5,000 | RM0.05366 | RM268.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.04294 | RM858.80 |
| 40,000 | RM0.03991 | RM1,596.40 |
| 60,000 | RM0.03839 | RM2,303.40 |
| 100,000 | RM0.03671 | RM3,671.00 |
| 140,000 | RM0.03573 | RM5,002.20 |
| 200,000 | RM0.03479 | RM6,958.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

