


CC1206MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC1206MRX7R9BB102TR-ND - Tape & Reel (TR) 13-CC1206MRX7R9BB102CT-ND - Cut Tape (CT) 13-CC1206MRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45700 | RM4.57 |
| 50 | RM0.32380 | RM16.19 |
| 100 | RM0.28410 | RM28.41 |
| 500 | RM0.21646 | RM108.23 |
| 1,000 | RM0.19570 | RM195.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15674 | RM626.96 |
| 8,000 | RM0.14575 | RM1,166.00 |
| 12,000 | RM0.14024 | RM1,682.88 |
| 20,000 | RM0.13414 | RM2,682.80 |
| 28,000 | RM0.13057 | RM3,655.96 |
| 40,000 | RM0.12714 | RM5,085.60 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

